BC858BL3E6327 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 72
Unit Price: 0,16000 €
Datasheet

Direct


onsemi
In Stock: 21.935
Unit Price: 0,10000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,03725 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,06728 €
Datasheet

Similar


onsemi
In Stock: 3.855
Unit Price: 0,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 3.895
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 436.000
Unit Price: 0,31000 €
Datasheet
Bipolar (BJT) Transistor PNP 30 V 100 mA 250MHz 250 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC858BL3E6327

DigiKey Part Number
BC858BL3E6327-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC858BL3E6327
Description
TRANS PNP 30V 0.1A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 250MHz 250 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes