BC857SH6794XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 4.490
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 18.000
Unit Price: 0,06364 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 328
Unit Price: 0,17000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 30.377
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 292
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 635
Unit Price: 0,43000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.621
Unit Price: 0,43000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 65.759
Unit Price: 0,51000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 333.766
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3
Unit Price: 0,35000 €
Datasheet
Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 250MHz 250mW Surface Mount PG-SOT363-PO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857SH6794XTSA1

DigiKey Part Number
BC857SH6794XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC857SH6794XTSA1
Description
TRANS 2PNP 45V 0.1A PG-SOT363-PO
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 250MHz 250mW Surface Mount PG-SOT363-PO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Manufacturer
Infineon Technologies
Power - Max
250mW
Packaging
Tape & Reel (TR)
Frequency - Transition
250MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
2 PNP (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-VSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
45V
Supplier Device Package
PG-SOT363-PO
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857SH6327XTSA1Infineon Technologies4.490BC857SH6327XTSA1CT-ND0,30000 €Parametric Equivalent
BC857SH6827XTSA1Infineon Technologies18.000448-BC857SH6827XTSA1TR-ND0,06364 €Parametric Equivalent
BC857BS,115Nexperia USA Inc.3281727-4868-1-ND0,17000 €Direct
BC857BS,135Nexperia USA Inc.30.3771727-1881-1-ND0,17000 €Direct
BC857BS-7-FDiodes Incorporated29231-BC857BS-7-FCT-ND0,21000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types