Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC80740B5003XT | |
|---|---|
DigiKey Part Number | BC80740B5003XTTR-ND - Tape & Reel (TR) BC80740B5003XTCT-ND - Cut Tape (CT) BC80740B5003XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC80740B5003XT |
Description | TRANS PNP 45V 0.5A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 200MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package PG-SOT23 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-40,215 | Nexperia USA Inc. | 0 | 1727-2917-1-ND | 0,11000 € | Direct |
| BC807-40-7-F | Diodes Incorporated | 23.989 | BC807-40FCT-ND | 0,22000 € | Direct |
| BC807-40LT1G | onsemi | 0 | BC807-40LT1GOSCT-ND | 0,14000 € | Direct |
| BC807-40LT3G | onsemi | 5.755 | BC807-40LT3GOSCT-ND | 0,14000 € | Direct |
| SBC807-40LT1G | onsemi | 0 | SBC807-40LT1GOSCT-ND | 0,20000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,01535 € | 921,00 € |
| 75.000 | 0,01491 € | 1.118,25 € |
| 150.000 | 0,01368 € | 2.052,00 € |
| 300.000 | 0,01265 € | 3.795,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |






