Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

BC 850B B5003 | |
|---|---|
DigiKey Part Number | BC850BB5003INTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC 850B B5003 |
Description | TRANS NPN 45V 0.1A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package PG-SOT23 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC850BE6327HTSA1 | Infineon Technologies | 508.685 | BC850BE6327HTSA1TR-ND | 0,05099 € | Parametric Equivalent |
| BC847B,215 | Nexperia USA Inc. | 0 | 1727-2921-1-ND | 0,09000 € | Direct |
| BC847B-7-F | Diodes Incorporated | 22.022 | BC847B-7FDICT-ND | 0,16000 € | Direct |
| BC847BLT1G | onsemi | 115.357 | BC847BLT1GOSCT-ND | 0,11000 € | Direct |
| BC847C-13-F | Diodes Incorporated | 0 | BC847C-13-FDICT-ND | 0,16000 € | Direct |





