Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar

BCW72,215 | |
|---|---|
DigiKey Part Number | 1727-6207-2-ND - Tape & Reel (TR) 1727-6207-1-ND - Cut Tape (CT) 1727-6207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW72,215 |
Description | TRANS NPN 45V 0.1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCW72,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 210mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13700 € | 1,37 € |
| 50 | 0,09800 € | 4,90 € |
| 100 | 0,08500 € | 8,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04539 € | 136,17 € |
| 6.000 | 0,04062 € | 243,72 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |






