Varactors 1 Pair Common Cathode 18 V Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB844E6327HTSA1

DigiKey Part Number
448-BB844E6327HTSA1TR-ND - Tape & Reel (TR)
448-BB844E6327HTSA1CT-ND - Cut Tape (CT)
448-BB844E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BB844E6327HTSA1
Description
DIODE VARACTR 18V DUAL PG-SOT23
Customer Reference
Detailed Description
Varactors 1 Pair Common Cathode 18 V Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BB844E6327HTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
18 V
Manufacturer
Infineon Technologies
Diode Type
1 Pair Common Cathode
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Last Time Buy
Mounting Type
Surface Mount
Capacitance @ Vr, F
13pF @ 8V, 1MHz
Package / Case
TO-236-3, SC-59, SOT-23-3
Capacitance Ratio
3.8
Supplier Device Package
PG-SOT23
Capacitance Ratio Condition
C2/C8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.548
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30.06.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33600 €3,36 €
1000,21380 €21,38 €
5000,16098 €80,49 €
1.0000,14388 €143,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12214 €366,42 €
6.0000,11118 €667,08 €
9.0000,10559 €950,31 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €