
BB535E7904HTSA1 | |
|---|---|
DigiKey Part Number | BB535E7904HTSA1TR-ND - Tape & Reel (TR) BB535E7904HTSA1CT-ND - Cut Tape (CT) BB535E7904HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BB535E7904HTSA1 |
Description | DIODE VARACTR 30V SGL PG-SOD323 |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount PG-SOD323-3D |
Datasheet | Datasheet |
EDA/CAD Models | BB535E7904HTSA1 Models |
Category | Voltage - Peak Reverse (Max) 30 V |
Manufacturer Infineon Technologies | Diode Type Single |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Last Time Buy | Mounting Type Surface Mount |
Capacitance @ Vr, F 2.3pF @ 28V, 1MHz | Package / Case SC-76, SOD-323 |
Capacitance Ratio 9.8 | Supplier Device Package PG-SOD323-3D |
Capacitance Ratio Condition C1/C28 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26100 € | 2,61 € |
| 100 | 0,16400 € | 16,40 € |
| 500 | 0,12214 € | 61,07 € |
| 1.000 | 0,10857 € | 108,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09129 € | 273,87 € |
| 6.000 | 0,08258 € | 495,48 € |
| 9.000 | 0,07814 € | 703,26 € |
| 15.000 | 0,07314 € | 1.097,10 € |
| 21.000 | 0,07019 € | 1.473,99 € |
| 30.000 | 0,06731 € | 2.019,30 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |







