BAT6405WE6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 32.590
Unit Price: 0,31000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,04363 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 33.529
Unit Price: 0,19000 €
Datasheet

Similar


STMicroelectronics
In Stock: 26.543
Unit Price: 0,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.876
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7
Unit Price: 0,33000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.793
Unit Price: 0,33000 €
Datasheet
Diode Array 1 Pair Common Cathode 40 V 250mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT6405WE6327HTSA1

DigiKey Part Number
BAT6405WE6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT6405WE6327HTSA1
Description
DIODE ARR SCHOT 40V 250MA SOT323
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 250mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Infineon Technologies
Reverse Recovery Time (trr)
5 ns
Series
Current - Reverse Leakage @ Vr
2 µA @ 30 V
Packaging
Tape & Reel (TR)
Operating Temperature - Junction
150°C (Max)
Part Status
Obsolete
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
SC-70, SOT-323
Current - Average Rectified (Io) (per Diode)
250mA
Supplier Device Package
PG-SOT323
Voltage - Forward (Vf) (Max) @ If
750 mV @ 100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT6405WH6327XTSA1Infineon Technologies32.590BAT6405WH6327XTSA1CT-ND0,31000 €Parametric Equivalent
1PS70SB45,115Nexperia USA Inc.01PS70SB45,115-ND0,04363 €Similar
BAS40-05W,115Nexperia USA Inc.33.5291727-6175-1-ND0,19000 €Similar
BAT54CFILMSTMicroelectronics26.543497-3786-1-ND0,23000 €Similar
BAT54CWFILMSTMicroelectronics2.876497-12749-1-ND0,27000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes