


1PS70SB45,115 | |
|---|---|
DigiKey Part Number | 1PS70SB45,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PS70SB45,115 |
Description | DIODE ARR SCHOT 40V 120MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 120mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 120mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04434 € | 133,02 € |
| 6.000 | 0,03976 € | 238,56 € |
| 9.000 | 0,03742 € | 336,78 € |
| 15.000 | 0,03479 € | 521,85 € |
| 21.000 | 0,03324 € | 698,04 € |
| 30.000 | 0,03172 € | 951,60 € |
| 75.000 | 0,02840 € | 2.130,00 € |
| 150.000 | 0,02634 € | 3.951,00 € |
| 300.000 | 0,02494 € | 7.482,00 € |
| Unit Price without VAT: | 0,04434 € |
|---|---|
| Unit Price with VAT: | 0,05276 € |

