
BAT 54 B5003 | |
|---|---|
DigiKey Part Number | BAT54B5003INTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT 54 B5003 |
Description | DIODE SCHOTTKY 30V 200MA PGSOT23 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package PG-SOT23 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54E6327HTSA1 | Infineon Technologies | 38.664 | BAT54E6327HTSA1CT-ND | 0,25000 € | Parametric Equivalent |
| BAT54-7-F | Diodes Incorporated | 276.370 | BAT54-FDICT-ND | 0,14000 € | Direct |
| BAT54TA | Diodes Incorporated | 15.217 | BAT54CT-ND | 0,23000 € | Direct |
| BAT54-E3-18 | Vishay General Semiconductor - Diodes Division | 10.613 | 112-BAT54-E3-18CT-ND | 0,35000 € | Similar |
| BAT54-G3-08 | Vishay General Semiconductor - Diodes Division | 15.137 | 112-BAT54-G3-08CT-ND | 0,37000 € | Similar |









