
SMMBD301LT3G | |
|---|---|
DigiKey Part Number | SMMBD301LT3GOSTR-ND - Tape & Reel (TR) SMMBD301LT3GOSCT-ND - Cut Tape (CT) SMMBD301LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBD301LT3G |
Description | DIODE SCHOTTKY 30V 200MA SOT233 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBD301LT3G Models |
Category | Current - Reverse Leakage @ Vr 200 nA @ 25 V |
Mfr | Capacitance @ Vr, F 1.5pF @ 15V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 10 mA | Operating Temperature - Junction -55°C ~ 125°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBAT54,LM | Toshiba Semiconductor and Storage | 4.017 | TBAT54LMCT-ND | 0,16000 € | Direct |
| BAT54 RFG | Taiwan Semiconductor Corporation | 36.257 | BAT54RFGCT-ND | 0,18000 € | Similar |
| CMPSH-3 TR PBFREE | Central Semiconductor Corp | 11.539 | 1514-CMPSH-3TRPBFREECT-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14600 € | 1,46 € |
| 100 | 0,09080 € | 9,08 € |
| 500 | 0,06672 € | 33,36 € |
| 1.000 | 0,05891 € | 58,91 € |
| 2.000 | 0,05231 € | 104,62 € |
| 5.000 | 0,04515 € | 225,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03770 € | 377,00 € |
| 20.000 | 0,03424 € | 684,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

