BAS16WE6433HTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 19.124
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 147
Unit Price: 0,12000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.062
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 14.109
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,03652 €
Datasheet

Similar


Diodes Incorporated
In Stock: 230
Unit Price: 0,18000 €
Datasheet
Diode 80 V 250mA Surface Mount PG-SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16WE6433HTMA1

DigiKey Part Number
BAS16WE6433HTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS16WE6433HTMA1
Description
DIODE STD 80V 250MA PGSOT323
Customer Reference
Detailed Description
Diode 80 V 250mA Surface Mount PG-SOT323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
PG-SOT323
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS116LT1Gonsemi19.124BAS116LT1GOSCT-ND0,14000 €Similar
BAS16W,115Nexperia USA Inc.1471727-2888-1-ND0,12000 €Similar
BAS16W-7-FDiodes Incorporated5.062BAS16W-FDICT-ND0,15000 €Similar
BAS16WT1Gonsemi14.109BAS16WT1GOSCT-ND0,11000 €Similar
MMBD4448HW-7-FDiodes Incorporated0MMBD4448HW-7-F-ND0,03652 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types