Similar
Similar
Similar
Similar
Similar

BAS16WE6327HTSA1 | |
|---|---|
DigiKey Part Number | BAS16WE6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS16WE6327HTSA1 |
Description | DIODE STD 80V 250MA PGSOT323 |
Customer Reference | |
Detailed Description | Diode 80 V 250mA Surface Mount PG-SOT323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package PG-SOT323 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS116LT1G | onsemi | 19.124 | BAS116LT1GOSCT-ND | 0,14000 € | Similar |
| BAS16W,115 | Nexperia USA Inc. | 147 | 1727-2888-1-ND | 0,12000 € | Similar |
| BAS16W-7-F | Diodes Incorporated | 5.062 | BAS16W-FDICT-ND | 0,15000 € | Similar |
| BAS16WT1G | onsemi | 14.109 | BAS16WT1GOSCT-ND | 0,11000 € | Similar |
| MMBD4448HW-7-F | Diodes Incorporated | 0 | MMBD4448HW-7-F-ND | 0,03652 € | Similar |






