Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAS 70-04 B5003 | |
|---|---|
DigiKey Part Number | BAS70-04B5003INTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS 70-04 B5003 |
Description | DIODE ARRAY SCHOT 70V 70MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Infineon Technologies | Reverse Recovery Time (trr) 100 ps |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package PG-SOT23 |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS7004E6433HTMA1 | Infineon Technologies | 28.839 | 448-BAS7004E6433HTMA1CT-ND | 0,31000 € | Direct |
| BAS70-04,215 | Nexperia USA Inc. | 0 | 1727-2895-1-ND | 0,16000 € | Direct |
| BAS70-04-7-F | Diodes Incorporated | 0 | BAS70-04-FDICT-ND | 0,20000 € | Direct |
| BAR18FILM | STMicroelectronics | 25.874 | 497-2529-1-ND | 0,25000 € | Similar |
| BAS70-00-E3-18 | Vishay General Semiconductor - Diodes Division | 101.329 | BAS70-00-E3-18GICT-ND | 0,32000 € | Similar |










