BAS 40 B5003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 20.000
Unit Price: 0,28000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 270
Unit Price: 0,16000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 458
Unit Price: 0,21000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.539
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.232
Unit Price: 0,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 146
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,31000 €
Datasheet
Diode 40 V 120mA Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS 40 B5003

DigiKey Part Number
BAS40B5003INTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS 40 B5003
Description
DIODE SCHOTTKY 40V 120MA PGSOT23
Customer Reference
Detailed Description
Diode 40 V 120mA Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
120mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
100 ps
Current - Reverse Leakage @ Vr
1 µA @ 30 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-SOT23
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes