BA885E6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 6.077
Unit Price: 7,24000 €
Datasheet
RF Diode PIN - Single 50V 50 mA PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA885E6327HTSA1

DigiKey Part Number
BA885E6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA885E6327HTSA1
Description
RF DIODE PIN 50V PG-SOT23
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 50 mA PG-SOT23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.6pF @ 10V, 1MHz
Manufacturer
Infineon Technologies
Resistance @ If, F
7Ohm @ 10mA, 100MHz
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Package / Case
TO-236-3, SC-59, SOT-23-3
Diode Type
PIN - Single
Supplier Device Package
PG-SOT23
Voltage - Peak Reverse (Max)
50V
Base Product Number
Current - Max
50 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMP1340-007LFSkyworks Solutions Inc.6.077863-1685-1-ND7,24000 €Similar
Obsolete
Marketplace Stock: 3.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.000In Stock
Ships from Rochester Electronics, LLC