
SMP1340-007LF | |
|---|---|
DigiKey Part Number | 863-1685-2-ND - Tape & Reel (TR) 863-1685-1-ND - Cut Tape (CT) 863-1685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1340-007LF |
Description | RF DIODE PIN 50V 250MW SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 250 mW SOT-23-3 |
Datasheet | Datasheet |
Category | Resistance @ If, F 1.2Ohm @ 10mA, 100MHz |
Manufacturer Skyworks Solutions Inc. | Power Dissipation (Max) 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Diode Type PIN - Single | Supplier Device Package SOT-23-3 |
Voltage - Peak Reverse (Max) 50V | Base Product Number |
Capacitance @ Vr, F 0.3pF @ 5V, 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,18000 € | 7,18 € |
| 10 | 5,56800 € | 55,68 € |
| 25 | 5,16560 € | 129,14 € |
| 100 | 4,79040 € | 479,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,79038 € | 14.371,14 € |
| Unit Price without VAT: | 7,18000 € |
|---|---|
| Unit Price with VAT: | 8,54420 € |


