Parametric Equivalent
Parametric Equivalent

AUIRLU3114Z | |
|---|---|
DigiKey Part Number | AUIRLU3114Z-ND |
Manufacturer | |
Manufacturer Product Number | AUIRLU3114Z |
Description | MOSFET N-CH 40V 130A TO251-3 |
Customer Reference | |
Detailed Description | N-Channel 40 V 130A (Tc) 140W (Tc) Through Hole PG-TO251-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 4.5 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3810 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 140W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO251-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.9mOhm @ 42A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AUIRLU3114Z | Rochester Electronics, LLC | 3.531 | 2156-AUIRLU3114Z-448-ND | 1,43635 € | Parametric Equivalent |
| AUIRLU3114Z | Rochester Electronics, LLC | 10.217 | 2156-AUIRLU3114Z-ND | 1,43635 € | Parametric Equivalent |



