
AUIRLU3114Z | |
|---|---|
DigiKey Part Number | 2156-AUIRLU3114Z-448-ND |
Manufacturer | |
Manufacturer Product Number | AUIRLU3114Z |
Description | AUIRLU3114Z - 20V-40V N-CHANNEL |
Customer Reference | |
Detailed Description | N-Channel 40 V 130A (Tc) 140W (Tc) Through Hole PG-TO251-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 4.5 V |
Series | Vgs (Max) ±16V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 3810 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PG-TO251-3 |
Rds On (Max) @ Id, Vgs 4.9mOhm @ 42A, 10V | Package / Case |
| Bulk: | 3531 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 178 | 1,43635 € | 255,67 € |
| Unit Price without VAT: | 1,43635 € |
|---|---|
| Unit Price with VAT: | 1,70926 € |

