Similar
Similar
Similar
Similar
Similar

AUIRLS3114Z | |
|---|---|
DigiKey Part Number | AUIRLS3114Z-ND |
Manufacturer | |
Manufacturer Product Number | AUIRLS3114Z |
Description | MOSFET N-CH 40V 56A DPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 56A (Tc) 143W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 53 nC @ 4.5 V |
Series | Vgs (Max) ±16V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3617 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 143W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-252AA (DPAK) |
Rds On (Max) @ Id, Vgs 4.9mOhm @ 56A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB80N04S404ATMA1 | Infineon Technologies | 1.824 | IPB80N04S404ATMA1CT-ND | 2,48000 € | Similar |
| IPB80N04S4L04ATMA1 | Infineon Technologies | 0 | 448-IPB80N04S4L04ATMA1CT-ND | 2,48000 € | Similar |
| STB100NF04T4 | STMicroelectronics | 1.145 | 497-5951-1-ND | 3,26000 € | Similar |
| STB120N4F6 | STMicroelectronics | 1.515 | 497-10768-1-ND | 2,37000 € | Similar |
| STB120N4LF6 | STMicroelectronics | 985 | 497-11096-1-ND | 2,41000 € | Similar |




