Similar
Similar
Similar
Similar
Similar
Similar

AUIRLR2905 | |
|---|---|
DigiKey Part Number | AUIRLR2905-ND |
Manufacturer | |
Manufacturer Product Number | AUIRLR2905 |
Description | MOSFET N-CH 55V 42A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 42A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1700 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 55 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Supplier Device Package TO-252AA (DPAK) |
Rds On (Max) @ Id, Vgs 27mOhm @ 25A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD30N06S2L23ATMA3 | Infineon Technologies | 10.010 | IPD30N06S2L23ATMA3CT-ND | 1,67000 € | Similar |
| STD30NF06LT4 | STMicroelectronics | 5.891 | 497-4101-1-ND | 1,70000 € | Similar |
| STD30NF06T4 | STMicroelectronics | 0 | 497-6562-1-ND | 1,39000 € | Similar |
| STD35NF06LT4 | STMicroelectronics | 42.632 | 497-7965-1-ND | 1,85000 € | Similar |
| STD45NF75T4 | STMicroelectronics | 9.987 | 497-4334-1-ND | 2,23000 € | Similar |





