Parametric Equivalent

AUIRL7766M2TR | |
|---|---|
DigiKey Part Number | AUIRL7766M2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUIRL7766M2TR |
Description | MOSFET N-CH 100V 10A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 100 V 10A (Ta) 2.5W (Ta), 62.5W (Tc) Surface Mount DirectFET™ Isometric M4 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 4.5 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5305 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 2.5W (Ta), 62.5W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DirectFET™ Isometric M4 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10mOhm @ 31A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 150µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AUIRL7766M2TR | Rochester Electronics, LLC | 37.084 | 2156-AUIRL7766M2TR-ND | 1,86131 € | Parametric Equivalent |


