N-Channel 100 V 10A (Ta) 2.5W (Ta), 62.5W (Tc) Surface Mount DirectFET™ Isometric M4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRL7766M2TR

DigiKey Part Number
2156-AUIRL7766M2TR-ND
Manufacturer
International Rectifier
Manufacturer Product Number
AUIRL7766M2TR
Description
MOSFET N-CH 100V 10A DIRECTFET
Customer Reference
Detailed Description
N-Channel 100 V 10A (Ta) 2.5W (Ta), 62.5W (Tc) Surface Mount DirectFET™ Isometric M4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 150µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 4.5 V
Series
Vgs (Max)
±16V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
5305 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 62.5W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
100 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
DirectFET™ Isometric M4
Rds On (Max) @ Id, Vgs
10mOhm @ 31A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37.084
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:37084
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1371,86131 €255,00 €
Unit Price without VAT:1,86131 €
Unit Price with VAT:2,21496 €