MFR Recommended



AUIRL7732S2TR | |
|---|---|
DigiKey Part Number | 448-AUIRL7732S2TR-ND - Tape & Reel (TR) 448-AUIRL7732S2TRCT-ND - Cut Tape (CT) 448-AUIRL7732S2TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIRL7732S2TR |
Description | MOSFET N-CH 40V 14A DIRECTFET SC |
Customer Reference | |
Detailed Description | N-Channel 40 V 14A (Ta) 2.2W (Ta), 41W (Tc) Surface Mount DIRECTFET™ SC |
Datasheet | Datasheet |
EDA/CAD Models | AUIRL7732S2TR Models |
Category | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 4.5 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2020 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 2.2W (Ta), 41W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DIRECTFET™ SC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.6mOhm @ 35A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 50µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IAUCN04S6N017TATMA1 | Infineon Technologies | 2.768 | 448-IAUCN04S6N017TATMA1CT-ND | 2,08000 € | MFR Recommended |




