
IAUCN04S6N017TATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN04S6N017TATMA1TR-ND - Tape & Reel (TR) 448-IAUCN04S6N017TATMA1CT-ND - Cut Tape (CT) 448-IAUCN04S6N017TATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN04S6N017TATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 58A (Ta), 120A (Tj) 103W (Tc) Surface Mount PG-LHDSO-10-1 |
Datasheet | Datasheet |
EDA/CAD Models | IAUCN04S6N017TATMA1 Models |
Category | Vgs(th) (Max) @ Id 3V @ 40µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 49 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3250 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 103W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Supplier Device Package PG-LHDSO-10-1 |
Rds On (Max) @ Id, Vgs 1.73mOhm @ 60A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,33300 € | 13,33 € |
| 100 | 0,90700 € | 90,70 € |
| 500 | 0,72466 € | 362,33 € |
| 1.000 | 0,66604 € | 666,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61674 € | 1.233,48 € |
| 4.000 | 0,57530 € | 2.301,20 € |
| 6.000 | 0,55420 € | 3.325,20 € |
| 10.000 | 0,53629 € | 5.362,90 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |


