Similar
Similar
Similar
Similar
Similar

AUIRFS8408 | |
|---|---|
DigiKey Part Number | IRAUIRFS8408-ND |
Manufacturer | |
Manufacturer Product Number | AUIRFS8408 |
Description | MOSFET N-CH 40V 195A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 195A (Tc) 294W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 324 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 10820 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 294W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.6mOhm @ 100A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.9V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB120N04S401ATMA1 | Infineon Technologies | 1.607 | IPB120N04S401ATMA1CT-ND | 3,85000 € | Similar |
| CSD18510KTTT | Texas Instruments | 298 | 296-45229-1-ND | 3,91000 € | Similar |
| FDB9406-F085 | onsemi | 377 | FDB9406-F085CT-ND | 3,65000 € | Similar |
| NP109N04PUK-E1-AY | Renesas Electronics Corporation | 4.400 | 559-NP109N04PUK-E1-AYCT-ND | 4,64000 € | Similar |
| NP110N04PUG-E1-AY | Renesas Electronics Corporation | 0 | NP110N04PUG-E1-AY-ND | 2,36026 € | Similar |





