
AUIRFS6535 | |
|---|---|
DigiKey Part Number | AUIRFS6535-ND |
Manufacturer | |
Manufacturer Product Number | AUIRFS6535 |
Description | MOSFET N-CH 300V 19A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 300 V 19A (Tc) 210W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 57 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2340 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 210W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 300 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 185mOhm @ 11A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 5V @ 150µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB18NF30 | STMicroelectronics | 1.084 | 497-12970-1-ND | 2,98000 € | Similar |


