N-Channel 330 V 18A (Tc) 150W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 330 V 18A (Tc) 150W (Tc) Surface Mount TO-263 (D2PAK)
TO-263 D2PAK
Motor Control in Electric Vehicles

STB18NF30

DigiKey Part Number
497-12970-2-ND - Tape & Reel (TR)
497-12970-1-ND - Cut Tape (CT)
497-12970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB18NF30
Description
MOSFET N-CH 330V 18A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 330 V 18A (Tc) 150W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
STB18NF30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
1650 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
150W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
330 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
180mOhm @ 9A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.084
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,98000 €2,98 €
101,94100 €19,41 €
1001,34760 €134,76 €
5001,09412 €547,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,01268 €1.012,68 €
2.0000,94422 €1.888,44 €
3.0000,90936 €2.728,08 €
5.0000,87662 €4.383,10 €
Manufacturers Standard Package
Unit Price without VAT:2,98000 €
Unit Price with VAT:3,54620 €