Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AUIRFS3806TRL | |
|---|---|
DigiKey Part Number | AUIRFS3806TRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUIRFS3806TRL |
Description | MOSFET N-CH 60V 43A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 43A (Tc) 71W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1150 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 71W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package PG-TO263-3 |
Rds On (Max) @ Id, Vgs 15.8mOhm @ 25A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK7613-60E,118 | Nexperia USA Inc. | 3.990 | 1727-7250-1-ND | 2,16000 € | Similar |
| FDB13AN06A0 | onsemi | 9.784 | FDB13AN06A0CT-ND | 2,65000 € | Similar |
| HUF76429S3ST | onsemi | 2.421 | HUF76429S3STCT-ND | 2,41000 € | Similar |
| IRFZ48RSPBF | Vishay Siliconix | 142 | IRFZ48RSPBF-ND | 4,16000 € | Similar |
| PSMN015-60BS,118 | Nexperia USA Inc. | 5.986 | 1727-7207-1-ND | 1,85000 € | Similar |






