Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AUIRFS3806 | |
|---|---|
DigiKey Part Number | AUIRFS3806-ND |
Manufacturer | |
Manufacturer Product Number | AUIRFS3806 |
Description | MOSFET N-CH 60V 43A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 43A (Tc) 71W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 15.8mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1150 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 71W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case |






