Similar
Similar
Similar
Similar
Similar

AUIRFS3607TRL | |
|---|---|
DigiKey Part Number | AUIRFS3607TRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUIRFS3607TRL |
Description | MOSFET N-CH 75V 80A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 80A (Tc) 140W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 84 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3070 pF @ 50 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 140W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9mOhm @ 46A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IAUZ40N08S5N100ATMA1 | Infineon Technologies | 14.965 | 448-IAUZ40N08S5N100ATMA1CT-ND | 1,77000 € | Similar |
| BUK9609-75A,118 | Nexperia USA Inc. | 0 | 1727-BUK9609-75A,118CT-ND | 3,92000 € | Similar |
| IXTA90N075T2 | IXYS | 221 | IXTA90N075T2-ND | 4,48000 € | Similar |
| STB75NF75LT4 | STMicroelectronics | 1.368 | 497-3514-1-ND | 2,77000 € | Similar |
| STB75NF75T4 | STMicroelectronics | 1.564 | 497-15666-1-ND | 3,45000 € | Similar |





