AUIRFS3607 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 14.965
Unit Price: 1,77000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,92000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,49097 €
Datasheet

Similar


IXYS
In Stock: 221
Unit Price: 4,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.494
Unit Price: 3,11000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.368
Unit Price: 2,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.564
Unit Price: 3,45000 €
Datasheet
N-Channel 75 V 80A (Tc) 140W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFS3607

DigiKey Part Number
AUIRFS3607-ND
Manufacturer
Manufacturer Product Number
AUIRFS3607
Description
MOSFET N-CH 75V 80A D2PAK
Customer Reference
Detailed Description
N-Channel 75 V 80A (Tc) 140W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
AUIRFS3607 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
84 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3070 pF @ 50 V
Part Status
Obsolete
Power Dissipation (Max)
140W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
75 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
PG-TO263-3
Rds On (Max) @ Id, Vgs
9mOhm @ 46A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IAUZ40N08S5N100ATMA1Infineon Technologies14.965448-IAUZ40N08S5N100ATMA1CT-ND1,77000 €Similar
BUK9609-75A,118Nexperia USA Inc.01727-BUK9609-75A,118CT-ND3,92000 €Similar
IXTA90N055T2IXYS0IXTA90N055T2-ND1,49097 €Similar
IXTA90N075T2IXYS221IXTA90N075T2-ND4,48000 €Similar
STB140NF55T4STMicroelectronics1.494497-4321-1-ND3,11000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types