
AUIRFR540ZTRL | |
|---|---|
DigiKey Part Number | 448-AUIRFR540ZTRLTR-ND - Tape & Reel (TR) 448-AUIRFR540ZTRLCT-ND - Cut Tape (CT) 448-AUIRFR540ZTRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIRFR540ZTRL |
Description | MOSFET N-CH 100V 35A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 35A (Tc) 91W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 59 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1690 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 91W (Tc) |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 28.5mOhm @ 21A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 50µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD3672 | onsemi | 11.667 | FDD3672CT-ND | 2,20000 € | Similar |
| IXTY44N10T | IXYS | 434 | 238-IXTY44N10T-ND | 3,32000 € | Similar |
| SUD35N10-26P-E3 | Vishay Siliconix | 9 | SUD35N10-26P-E3CT-ND | 2,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,11500 € | 21,15 € |
| 100 | 1,47640 € | 147,64 € |
| 500 | 1,20364 € | 601,82 € |
| 1.000 | 1,20308 € | 1.203,08 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |



