AUIRFN8405TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 8.395
Unit Price: 1,43000 €
Datasheet
N-Channel 40 V 95A (Tc) 3.3W (Ta), 136W (Tc) Surface Mount PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFN8405TR

DigiKey Part Number
448-AUIRFN8405TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUIRFN8405TR
Description
MOSFET N-CH 40V 95A PQFN
Customer Reference
Detailed Description
N-Channel 40 V 95A (Tc) 3.3W (Ta), 136W (Tc) Surface Mount PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.9V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
117 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5142 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.3W (Ta), 136W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes