AUIRF1404STRL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1.826
Unit Price: 2,13000 €
Datasheet

Similar


Infineon Technologies
In Stock: 472
Unit Price: 2,13000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.405
Unit Price: 3,27000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.515
Unit Price: 2,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 985
Unit Price: 2,59000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 25.431
Unit Price: 3,27886 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 800
Unit Price: 3,27886 €
Datasheet
N-Channel 40 V 75A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRF1404STRL

DigiKey Part Number
AUIRF1404STRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUIRF1404STRL
Description
MOSFET N-CH 40V 75A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 75A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4mOhm @ 95A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
200 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7360 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 200W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types