AUIPS7111STRL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 5.740
Unit Price: 5,04000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.727
Unit Price: 4,93000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 10A PG-TO263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 10A PG-TO263-5
D2PAK5

AUIPS7111STRL

DigiKey Part Number
AUIPS7111STRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUIPS7111STRL
Description
IC PWR DRIVER N-CHAN 1:1 TO263-5
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 10A PG-TO263-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Mfr
Rds On (Typ)
6mOhm
Packaging
Tape & Reel (TR)
Input Type
Non-Inverting
Part Status
Obsolete
Fault Protection
Current Limiting (Fixed), Over Temperature
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
PG-TO263-5
Interface
On/Off
Package / Case
Voltage - Load
8V ~ 50V
Base Product Number
Voltage - Supply (Vcc/Vdd)
Not Required
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTS441RGATMA1Infineon Technologies5.740BTS441RGATMA1CT-ND5,04000 €Similar
BTS441TGATMA1Infineon Technologies2.727BTS441TGATMA1CT-ND4,93000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types