AUIPS1031 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.925
Unit Price: 1,74000 €
Datasheet

Similar


Infineon Technologies
In Stock: 7.505
Unit Price: 1,82000 €
Datasheet

Similar


Infineon Technologies
In Stock: 6.719
Unit Price: 2,14000 €
Datasheet

Similar


Infineon Technologies
In Stock: 29.742
Unit Price: 2,29000 €
Datasheet

Similar


Infineon Technologies
In Stock: 984
Unit Price: 1,51000 €
Datasheet

Similar


Infineon Technologies
In Stock: 6.237
Unit Price: 1,37000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.032
Unit Price: 2,14000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 9.5A TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIPS1031

DigiKey Part Number
AUIPS1031-ND
Manufacturer
Manufacturer Product Number
AUIPS1031
Description
IC PWR SWITCH N-CHAN 1:1 TO220
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 9.5A TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
36V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
9.5A
Rds On (Typ)
40mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes