Similar
Similar
Similar
Similar
Similar
Similar
Similar

AUIPS1021R | |
|---|---|
DigiKey Part Number | AUIPS1021R-ND |
Manufacturer | |
Manufacturer Product Number | AUIPS1021R |
Description | IC PWR SWITCH N-CHANNEL 1:1 DPAK |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4.3A TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Current - Output (Max) 4.3A |
Mfr | Rds On (Typ) 20mOhm |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Fault Protection Current Limiting (Fixed), Over Temperature |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package TO-252AA (DPAK) |
Interface On/Off | Package / Case |
Voltage - Load 36V (Max) | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTS118DATMA1 | Infineon Technologies | 2.925 | BTS118DATMA1CT-ND | 1,72000 € | Similar |
| BTS134DATMA1 | Infineon Technologies | 7.505 | BTS134DATMA1CT-ND | 1,80000 € | Similar |
| BTS142DATMA1 | Infineon Technologies | 6.694 | BTS142DATMA1CT-ND | 2,12000 € | Similar |
| BTS3028SDLATMA1 | Infineon Technologies | 49.515 | BTS3028SDLATMA1CT-ND | 2,33000 € | Similar |
| BTS3104SDLATMA1 | Infineon Technologies | 984 | BTS3104SDLATMA1CT-ND | 1,54000 € | Similar |


