Similar

AT8993-A2-T-1 | |
|---|---|
DigiKey Part Number | AT8993-A2-T-1-ND |
Manufacturer | |
Manufacturer Product Number | AT8993-A2-T-1 |
Description | IC SWITCH PHY 100-MQFP |
Customer Reference | |
Detailed Description | Interface PG-MQFP-100-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | - | |
Function | - | |
Interface | - | |
Standards | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 100-BQFP | |
Supplier Device Package | PG-MQFP-100-2 | |
Base Product Number |


