Similar

AIHD10N60RATMA1 | |
|---|---|
DigiKey Part Number | AIHD10N60RATMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AIHD10N60RATMA1 |
Description | IGBT TRENCH FS 600V 20A TO252-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 20 A 150 W Surface Mount PG-TO252-3-313 |
Category | Switching Energy 210µJ (on), 380µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Tape & Reel (TR) | Gate Charge 64 nC |
Part Status Obsolete | Td (on/off) @ 25°C 14ns/192ns |
IGBT Type Trench Field Stop | Test Condition 400V, 10A, 23Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 20 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 30 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 10A | Supplier Device Package PG-TO252-3-313 |
Power - Max 150 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKD10N60RATMA1 | Infineon Technologies | 1.046 | IKD10N60RATMA1CT-ND | 1,61000 € | Similar |


