


IKD10N60RATMA1 | |
|---|---|
DigiKey Part Number | IKD10N60RATMA1TR-ND - Tape & Reel (TR) IKD10N60RATMA1CT-ND - Cut Tape (CT) IKD10N60RATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKD10N60RATMA1 |
Description | IGBT TRENCH FS 600V 20A TO252-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 20 A 150 W Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKD10N60RATMA1 Models |
Category | Switching Energy 210µJ (on), 380µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 64 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 14ns/192ns |
Part Status Active | Test Condition 400V, 10A, 23Ohm, 15V |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 20 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Collector Pulsed (Icm) 30 A | Supplier Device Package PG-TO252-3 |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 10A | Base Product Number |
Power - Max 150 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,02500 € | 10,25 € |
| 100 | 0,68820 € | 68,82 € |
| 500 | 0,54382 € | 271,91 € |
| 1.000 | 0,49738 € | 497,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44712 € | 1.117,80 € |
| 5.000 | 0,41607 € | 2.080,35 € |
| 7.500 | 0,40026 € | 3.001,95 € |
| 12.500 | 0,38288 € | 4.786,00 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |










