
AIDK16S65C5ATMA1 | |
|---|---|
DigiKey Part Number | 448-AIDK16S65C5ATMA1TR-ND - Tape & Reel (TR) 448-AIDK16S65C5ATMA1CT-ND - Cut Tape (CT) 448-AIDK16S65C5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIDK16S65C5ATMA1 |
Description | DIODE SIL CARB 650V 16A PGTO2632 |
Customer Reference | |
Detailed Description | Diode 650 V 16A Surface Mount PG-TO263-2 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 90 µA @ 650 V |
Series | Capacitance @ Vr, F 483pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 16A | Supplier Device Package PG-TO263-2 |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 16 A | Operating Temperature - Junction -40°C ~ 175°C |
Speed Zero Recovery Time > 500mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,23000 € | 6,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,19686 € | 3.196,86 € |
| Unit Price without VAT: | 6,23000 € |
|---|---|
| Unit Price with VAT: | 7,41370 € |

