
ADM6996LCX-AD-T-1 | |
|---|---|
DigiKey Part Number | ADM6996LCX-AD-T-1-ND |
Manufacturer | |
Manufacturer Product Number | ADM6996LCX-AD-T-1 |
Description | IC SWITCH ETHER 5PORT 128-FQFP |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY Parallel Interface PG-BFQFP-128 |
Datasheet | Datasheet |
Category | Interface Parallel |
Manufacturer Infineon Technologies | Standards 10/100 Base-T/TX PHY |
Packaging Tray | Voltage - Supply 2.8V ~ 3.465V |
Part Status Obsolete | Operating Temperature 0°C ~ 115°C |
DigiKey Programmable Not Verified | Package / Case 128-LQFP |
Protocol Ethernet | Supplier Device Package PG-BFQFP-128 |
Function Switch | Base Product Number |

