LANINFADM6993FX-AD-T-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM6996LC-AC-T-1

DigiKey Part Number
2156-ADM6996LC-AC-T-1-ND
Manufacturer
Manufacturer Product Number
ADM6996LC-AC-T-1
Description
LAN CONTROLLER
Customer Reference
Detailed Description
Ethernet Switch 10/100 Base-T/TX PHY RMII Interface PG-BFQFP-128
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Switch
Interface
RMII
Standards
10/100 Base-T/TX PHY
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Package / Case
128-BFQFP
Supplier Device Package
PG-BFQFP-128
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104.651
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,60 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
713,63620 €258,17 €
Unit Price without VAT:3,63620 €
Unit Price with VAT:4,32708 €