Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADM6996FCX-AC-T-1 | |
|---|---|
DigiKey Part Number | ADM6996FCX-AC-T-1-ND |
Manufacturer | |
Manufacturer Product Number | ADM6996FCX-AC-T-1 |
Description | IC ETHERNET SW CTRLR 128QFP |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY Parallel Interface PG-BFQFP-128 |
Datasheet | Datasheet |
Category | Interface Parallel |
Manufacturer Infineon Technologies | Standards 10/100 Base-T/TX PHY |
Packaging Tray | Voltage - Supply 2.8V ~ 3.465V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 115°C |
DigiKey Programmable Not Verified | Package / Case 128-BFQFP |
Protocol Ethernet | Supplier Device Package PG-BFQFP-128 |
Function Switch | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6996A1T3 | Infineon Technologies | 0 | ADM6996A1T3-ND | 2,91026 € | Parametric Equivalent |
| ADM6996A2T1 | Infineon Technologies | 0 | ADM6996A2T1-ND | 2,78573 € | Parametric Equivalent |
| ADM6996FAAT1 | Infineon Technologies | 0 | ADM6996FAAT1-ND | 3,19067 € | Parametric Equivalent |
| ADM6996LAAT1 | Infineon Technologies | 0 | ADM6996LAAT1-ND | 3,12676 € | Parametric Equivalent |
| ADM6996LX-AA-T-1 | Infineon Technologies | 0 | ADM6996LX-AA-T-1IN-ND | 3,12676 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 660 | 2,94779 € | 1.945,54 € |
| Unit Price without VAT: | 2,94779 € |
|---|---|
| Unit Price with VAT: | 3,50787 € |


