
ADM6995LAAT1 | |
|---|---|
DigiKey Part Number | ADM6995LAAT1-ND |
Manufacturer | |
Manufacturer Product Number | ADM6995LAAT1 |
Description | IC SWITCH CNTRLR 10/100 128QFP |
Customer Reference | |
Detailed Description | Interface PG-BFQFP-128 |
Datasheet | Datasheet |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer Infineon Technologies | Operating Temperature 0°C ~ 115°C |
Packaging Tray | Package / Case 128-BFQFP |
Part Status Discontinued at DigiKey | Supplier Device Package PG-BFQFP-128 |
DigiKey Programmable Not Verified | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 660 | 2,90932 € | 1.920,15 € |
| Unit Price without VAT: | 2,90932 € |
|---|---|
| Unit Price with VAT: | 3,46209 € |

