
ADM6918XABT1 | |
|---|---|
DigiKey Part Number | ADM6918XABT1-ND |
Manufacturer | |
Manufacturer Product Number | ADM6918XABT1 |
Description | IC SWITCH CNTRLR 10/100 128FQFP |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY Parallel Interface PG-FQFP-128-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Parallel | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 115°C | |
Package / Case | 128-BFQFP | |
Supplier Device Package | PG-FQFP-128-1 | |
Base Product Number |

