Direct
Similar

94-3449 | |
|---|---|
DigiKey Part Number | 94-3449-ND |
Manufacturer | |
Manufacturer Product Number | 94-3449 |
Description | MOSFET 2P-CH 55V 3.4A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 55V 3.4A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 105mOhm @ 3.4A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 38nC @ 10V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 690pF @ 25V |
Part Status Obsolete | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 55V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 3.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF7342TRPBF | Infineon Technologies | 75.905 | IRF7342PBFCT-ND | 1,59000 € | Direct |
| DMP6110SSD-13 | Diodes Incorporated | 4.539 | DMP6110SSD-13DICT-ND | 1,01000 € | Similar |



