
DMP6110SSD-13 | |
|---|---|
DigiKey Part Number | DMP6110SSD-13DITR-ND - Tape & Reel (TR) DMP6110SSD-13DICT-ND - Cut Tape (CT) DMP6110SSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6110SSD-13 |
Description | MOSFET 2P-CH 60V 3.3A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3.3A 1.2W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 17.2nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 969pF @ 30V |
Part Status Active | Power - Max 1.2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 3.3A | Supplier Device Package 8-SO |
Rds On (Max) @ Id, Vgs 105mOhm @ 4.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,63200 € | 6,32 € |
| 100 | 0,41460 € | 41,46 € |
| 500 | 0,32088 € | 160,44 € |
| 1.000 | 0,29073 € | 290,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25805 € | 645,12 € |
| 5.000 | 0,23785 € | 1.189,25 € |
| 7.500 | 0,22756 € | 1.706,70 € |
| 12.500 | 0,21600 € | 2.700,00 € |
| 17.500 | 0,20915 € | 3.660,12 € |
| 25.000 | 0,20250 € | 5.062,50 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

