SPI Digital Isolator 5700Vrms 4 Channel 40Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4DIR1400HXUMA1

DigiKey Part Number
448-4DIR1400HXUMA1TR-ND - Tape & Reel (TR)
448-4DIR1400HXUMA1CT-ND - Cut Tape (CT)
448-4DIR1400HXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4DIR1400HXUMA1
Description
DGTL ISOLTR 5.7KV 4CH SPI 16SOIC
Customer Reference
Detailed Description
SPI Digital Isolator 5700Vrms 4 Channel 40Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4DIR1400HXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
100kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
26ns, 26ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
3ns
Part Status
Obsolete
Rise / Fall Time (Typ)
4ns, 4ns (Max)
Technology
Magnetic Coupling
Voltage - Supply
2.7V ~ 6.5V
Type
SPI
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
3/1
Supplier Device Package
PG-DSO-16-46
Channel Type
Bidirectional
Base Product Number
Voltage - Isolation
5700Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4DIR1421HXUMA1Infineon Technologies15448-4DIR1421HXUMA1CT-ND2,07000 €Parametric Equivalent
In-Stock: 71
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,49800 €14,98 €
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,46330 €